
CMU-100-USD2 | |
---|---|
DigiKey Part Number | 4821-CMU-100-USD2-ND |
Manufacturer | |
Manufacturer Product Number | CMU-100-USD2 |
Description | CMU SERIES DIN RAIL UNIVERSAL CU |
Customer Reference | |
Detailed Description | Current Sensing AC 24 ~ 240VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 0.1 ~ 2A AC | |
Delay Time | 0.5 Sec ~ 10 Sec | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 13A @ 250VAC/24VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18,441.06000 | ₹18,441.06 |
10 | ₹15,343.85600 | ₹1,53,438.56 |
25 | ₹14,371.01720 | ₹3,59,275.43 |
50 | ₹13,730.91760 | ₹6,86,545.88 |