
ISO-120-AAE | |
|---|---|
DigiKey Part Number | 4821-ISO-120-AAE-ND |
Manufacturer | |
Manufacturer Product Number | ISO-120-AAE |
Description | SINGLE CHANNEL ISOLATED SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) x 2 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 120VAC - Nom |
Mfr | Coil Type Non Latching |
Series | Termination Style Screw Terminal |
Packaging Box | Operate Time 6 ms |
Part Status Active | Release Time 2.5 ms |
Mounting Type | Operating Temperature -20°C ~ 55°C |
Coil Voltage | Approval Agency UL |
Contact Form SPST-NO (1 Form A) x 2 | Relay Type |
Contact Rating (Current) 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33,389.48000 | ₹33,389.48 |