General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO-24-AFA

DigiKey Part Number
4821-ISO-24-AFA-ND
Manufacturer
Manufacturer Product Number
ISO-24-AFA
Description
SINGLE CHANNEL ISOLATED SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
120VAC - Nom
Mfr
Coil Type
Non Latching
Series
Termination Style
Plug In, 8 Pin (Octal)
Packaging
Box
Operate Time
6 ms
Part Status
Active
Release Time
2.5 ms
Mounting Type
Operating Temperature
-20°C ~ 55°C
Coil Voltage
Approval Agency
UL
Contact Form
SPST-NO (1 Form A)
Relay Type
Contact Rating (Current)
5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹20,966.85000₹20,966.85
Manufacturers Standard Package