Image for TDC-24-AKA-030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC-24-AKA-030

DigiKey Part Number
4821-TDC-24-AKA-030-ND
Manufacturer
Manufacturer Product Number
TDC-24-AKA-030
Description
RELAY TIME DELAY 30SEC 10A 250V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 0.3 Sec ~ 30 Sec Delay 10A @ 250VAC/24VDC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.3 Sec ~ 30 Sec
Contact Rating @ Voltage
10A @ 250VAC/24VDC
Voltage - Supply
24VAC/DC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹24,228.36000₹24,228.36
Manufacturers Standard Package