Off-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 250VAC/24VDC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDT-120-AKA-010

DigiKey Part Number
4821-TDT-120-AKA-010-ND
Manufacturer
Manufacturer Product Number
TDT-120-AKA-010
Description
RELAY TIME DELAY 10SEC 10A 250V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 250VAC/24VDC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.1 Sec ~ 10 Sec
Contact Rating @ Voltage
10A @ 250VAC/24VDC
Voltage - Supply
120VAC/DC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹23,115.72000₹23,115.72
Manufacturers Standard Package