
TDU-120-AKA | |
|---|---|
DigiKey Part Number | 4821-TDU-120-AKA-ND |
Manufacturer | |
Manufacturer Product Number | TDU-120-AKA |
Description | RELAY TIME DELAY 64MIN 10A 250V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.15 Sec ~ 64 Min Delay 10A @ 250VAC/24VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.15 Sec ~ 64 Min | |
Contact Rating @ Voltage | 10A @ 250VAC/24VDC | |
Voltage - Supply | 110 ~ 120VAC/DC | |
Termination Style | Plug In, 11 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,492.76000 | ₹18,492.76 |