
6GK6000-8FE50-0AA0-C | |
|---|---|
DigiKey Part Number | 3441-6GK6000-8FE50-0AA0-C-ND |
Manufacturer | |
Manufacturer Product Number | 6GK6000-8FE50-0AA0-C |
Description | Ruggedcom compatible SFP 100Mb |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 100Mbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |