
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bag | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 9.84' (3.00m) |
Cable Connectors SFP+ to SFP+ | Color Orange, Aqua |
Connector Type Plug to Plug | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |