
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Passive |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Color Black |
Cable Connectors QSFP28 to QSFP28 | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 26 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |