
AOC-QSFP-4SFP-10G-10M-C | |
|---|---|
DigiKey Part Number | 3441-AOC-QSFP-4SFP-10G-10M-C-ND |
Manufacturer | |
Manufacturer Product Number | AOC-QSFP-4SFP-10G-10M-C |
Description | Compatible AOC 40G 10m |
Customer Reference | |
Detailed Description | Position QSFP+ to SFP+ (4) Plug to Plug (4) 32.81' (10.00m) Orange Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bag | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 32.81' (10.00m) |
Cable Connectors QSFP+ to SFP+ (4) | Color Orange |
Connector Type Plug to Plug (4) | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |