
CWDM-SFP-16G-1370-10-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-16G-1370-10-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-16G-1370-10-MSA-AT |
Description | MSA Compliant SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1370nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1370nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |