
F-MM850-300M-10G-C | |
|---|---|
DigiKey Part Number | 3441-F-MM850-300M-10G-C-ND |
Manufacturer | |
Manufacturer Product Number | F-MM850-300M-10G-C |
Description | Grandstream compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 850nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 850nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |