
FTRJ1319P1BTL-C | |
|---|---|
DigiKey Part Number | 4636-FTRJ1319P1BTL-C-ND |
Manufacturer | ATGBICS |
Manufacturer Product Number | FTRJ1319P1BTL-C |
Description | Compatible SFP 2G |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 2Gbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 2Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,547.36000 | ₹5,547.36 |
| 10 | ₹4,615.50300 | ₹46,155.03 |
| 100 | ₹4,079.28240 | ₹4,07,928.24 |