Position QSFP+ to SFP+ (4) Plug to Plug (4) 16.40' (5.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JG331A-C

DigiKey Part Number
3441-JG331A-C-ND
Manufacturer
Manufacturer Product Number
JG331A-C
Description
Compatible DAC 40G 5m
Customer Reference
Detailed Description
Position QSFP+ to SFP+ (4) Plug to Plug (4) 16.40' (5.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bag
Part Status
Active
Cable Connectors
QSFP+ to SFP+ (4)
Number of Positions
-
Connector Type
Plug to Plug (4)
Gender
Male to Male
Fastening Type
Push-Pull
Features
Passive
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
16.40' (5.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
26 AWG
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,287
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of ₹74,548.80 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.