
QDD-400G-DR4-S-C | |
|---|---|
DigiKey Part Number | 3441-QDD-400G-DR4-S-C-ND |
Manufacturer | |
Manufacturer Product Number | QDD-400G-DR4-S-C |
Description | Compatible QSFP-DD 400G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 400Gbps 1310nm 3.3V MPO-12 Pluggable, QSFP-DD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP-DD |