
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to SFP+ (4) | Shielding Unshielded |
Connector Type Plug to Plug (4) | Wire Gauge 26 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull | Base Product Number |