
QSFP-H40G-AOC20M-HW-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-H40G-AOC20M-HW-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-H40G-AOC20M-HW-C |
Description | Compatible AOC 40G 20m |
Customer Reference | |
Detailed Description | Position QSFP+ to QSFP+ Plug to Plug 65.62' (20.00m) Orange, Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 65.62' (20.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |