
QSFP-H40G-AOC25M-HW-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-H40G-AOC25M-HW-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-H40G-AOC25M-HW-C |
Description | Compatible AOC 40G 25m |
Customer Reference | |
Detailed Description | Position QSFP+ to QSFP+ Plug to Plug 82.02' (25.00m) Orange, Aqua Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 82.02' (25.00m) |
Cable Connectors QSFP+ to QSFP+ | Color Orange, Aqua |
Connector Type Plug to Plug | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |