
QSFP112-400G-SR4-IB-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-QSFP112-400G-SR4-IB-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | QSFP112-400G-SR4-IB-MSA-AT |
Description | Universally Coded QSFP112 400G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 400Gbps 850nm MPO-12 Pluggable, QSFP112 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP112 |