Position SFP+ to SFP+ Plug to Plug 32.81' (10.00m) Orange, Aqua Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-10G-AOC10M-HW-C

DigiKey Part Number
3441-SFP-10G-AOC10M-HW-C-ND
Manufacturer
Manufacturer Product Number
SFP-10G-AOC10M-HW-C
Description
Compatible AOC 10G 10m
Customer Reference
Detailed Description
Position SFP+ to SFP+ Plug to Plug 32.81' (10.00m) Orange, Aqua Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bag
Part Status
Active
Cable Connectors
SFP+ to SFP+
Number of Positions
-
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Active
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
32.81' (10.00m)
Color
Orange, Aqua
Shielding
Unshielded
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,143
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of ₹74,548.80 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.