Transceiver Module Networking, General Purpose 10Gbps 850nm 3.3V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRX-SFP-10GE-SR-C

DigiKey Part Number
3441-SRX-SFP-10GE-SR-C-ND
Manufacturer
Manufacturer Product Number
SRX-SFP-10GE-SR-C
Description
Compatible SFP+ 10G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 10Gbps 850nm 3.3V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
850nm
Manufacturer
ATGBICS
Applications
Networking, General Purpose
Series
Voltage - Supply
3.3V
Packaging
Retail Package
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP+
Data Rate
10Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,374
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of ₹74,548.80 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.