Transceiver Module Networking, General Purpose 32Gbps 850nm 3.3V LC Duplex Pluggable, SFP28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBR-000213-C

DigiKey Part Number
3441-XBR-000213-C-ND
Manufacturer
Manufacturer Product Number
XBR-000213-C
Description
Compatible SFP28 32G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 32Gbps 850nm 3.3V LC Duplex Pluggable, SFP28
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
850nm
Manufacturer
ATGBICS
Applications
Networking, General Purpose
Series
Voltage - Supply
3.3V
Packaging
Tray
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP28
Data Rate
32Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,597
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of ₹75,608.00 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.