AC DIN Rail Power Supply 1 Output 48V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD1120-48F

DigiKey Part Number
AD1120-48F-ND
Manufacturer
Manufacturer Product Number
AD1120-48F
Description
AC/DC DIN RAIL SUPPLY 48V 120W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 2.5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATOP Technologies
Series
-
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
120W
Applications
ITE (Commercial)
Efficiency
82%
Operating Temperature
-20°C ~ 50°C
Features
Adjustable Output
Size / Dimension
4.76" L x 2.95" W x 4.33" H (121.0mm x 75.0mm x 110.0mm)
Approval Agency
CB, CE, cULus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹9,039.04000₹9,039.04
Manufacturers Standard Package