Image for EH7508-4G-4SFP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EH7508-4G-4SFP

DigiKey Part Number
EH7508-4G-4SFP-ND
Manufacturer
Manufacturer Product Number
EH7508-4G-4SFP
Description
NETWORK SWITCH-MANAGED 6 PORT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 6 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATOP Technologies
Series
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
6
Copper Ports
4
Copper Type
10/100/1000
Fiber Ports
Up to 2
Fiber Type
SFP
SFP/XFP Ports
2
SFP/XFP Type
SFP, Gigabit
PoE Ports
4
Connector Type
RJ45, SFP
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹79,756.52000₹79,756.52
Manufacturers Standard Package