Network Switch - Managed 8 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHG7508-8POE

DigiKey Part Number
EHG7508-8POE-ND
Manufacturer
Manufacturer Product Number
EHG7508-8POE
Description
NETWORK SWITCH-MANAGED 8 PORT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATOP Technologies
Series
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
8
Connector Type
-
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹95,159.00000₹95,159.00
Manufacturers Standard Package