
EHG7604-4POE | |
|---|---|
DigiKey Part Number | EHG7604-4POE-ND |
Manufacturer | |
Manufacturer Product Number | EHG7604-4POE |
Description | NETWORK SWITCH-MANAGED 4 PORT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 4 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 4 | |
Copper Ports | 4 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | SFP | |
SFP/XFP Ports | - | |
SFP/XFP Type | SFP, Gigabit | |
PoE Ports | 4 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 51 ~ 57VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83,562.88000 | ₹83,562.88 |