Image for EHG9512-4SFP-HV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHG9512-4SFP-HV

DigiKey Part Number
EHG9512-4SFP-HV-ND
Manufacturer
Manufacturer Product Number
EHG9512-4SFP-HV
Description
NETWORK SWITCH-MANAGED 12 PORT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 12 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATOP Technologies
Series
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
12
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
4
Fiber Type
SFP
SFP/XFP Ports
4
SFP/XFP Type
SFP, Gigabit
Connector Type
RJ45, SFP
Voltage - Input
24 ~ 57VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,49,952.88000₹1,49,952.88
Manufacturers Standard Package