
AF16GUFP3NC-OEM | |
|---|---|
DigiKey Part Number | AF16GUFP3NC-OEM-ND |
Manufacturer | |
Manufacturer Product Number | AF16GUFP3NC-OEM |
Description | USB FLASH DRIVE 16GB MLC USB 2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB FLASH - NAND (MLC) USB 2.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | 0°C ~ 85°C | |
Size / Dimension | - | |
Weight | 0.282 oz (8.0 g) | |
Base Product Number |