
AF512UFP3NC(I)-OEM | |
|---|---|
DigiKey Part Number | AF512UFP3NC(I)-OEM-ND |
Manufacturer | |
Manufacturer Product Number | AF512UFP3NC(I)-OEM |
Description | USB FLASH DRIVE 512MB SLC USB2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 512MB FLASH - NAND (SLC) USB 2.0 |
Datasheet | Datasheet |
Category | Type |
Mfr | Speed - Read 21MB/s |
Packaging Box | Speed - Write 16MB/s |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Memory Size | Size / Dimension 26.60mm L x 12.00mm W x 4.50mm H |
Memory Type FLASH - NAND (SLC) | Weight 0.282 oz (8.0 g) |