
123A-30M00 | |
|---|---|
DigiKey Part Number | 4827-123A-30M00TR-ND - Tape & Reel (TR) 4827-123A-30M00CT-ND - Cut Tape (CT) 4827-123A-30M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-30M00 |
Description | M.2 SOCKET H3.0 M KEY 0.5 PITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 123A-30M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 29; 5R1, 29; 4R2 | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹197.55000 | ₹197.55 |
| 10 | ₹167.92100 | ₹1,679.21 |
| 25 | ₹157.37240 | ₹3,934.31 |
| 50 | ₹149.84300 | ₹7,492.15 |
| 100 | ₹142.68640 | ₹14,268.64 |
| 250 | ₹133.75172 | ₹33,437.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹122.19170 | ₹1,09,972.53 |
| 1,800 | ₹116.36188 | ₹2,09,451.38 |
| 2,700 | ₹113.08225 | ₹3,05,322.08 |
| 4,500 | ₹109.08332 | ₹4,90,874.94 |
| 6,300 | ₹106.52683 | ₹6,71,119.03 |









