
123A-40L1 | |
|---|---|
DigiKey Part Number | 4827-123A-40L1TR-ND - Tape & Reel (TR) 4827-123A-40L1CT-ND - Cut Tape (CT) 4827-123A-40L1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-40L1 |
Description | CONN M.2 (NGFF) SOCKET 67POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Latch For |
Datasheet | Datasheet |
EDA/CAD Models | 123A-40L1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Latch | |
For Use With/Related Products | - | |
Features | - | |
Material | Stainless Steel | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹102.31800 | ₹1,023.18 |
| 25 | ₹95.86960 | ₹2,396.74 |
| 50 | ₹91.26640 | ₹4,563.32 |
| 100 | ₹86.91460 | ₹8,691.46 |
| 250 | ₹81.46320 | ₹20,365.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹76.58025 | ₹45,948.15 |
| 1,200 | ₹72.92503 | ₹87,510.04 |
| 1,800 | ₹70.86847 | ₹1,27,563.25 |
| 3,000 | ₹68.36063 | ₹2,05,081.89 |
| 4,200 | ₹66.75801 | ₹2,80,383.64 |
| 6,000 | ₹65.10021 | ₹3,90,601.26 |
| 15,000 | ₹61.02888 | ₹9,15,433.20 |


