


123A-85MA0 | |
|---|---|
DigiKey Part Number | 4827-123A-85MA0TR-ND - Tape & Reel (TR) 4827-123A-85MA0CT-ND - Cut Tape (CT) 4827-123A-85MA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-85MA0 |
Description | CONN M.2 (NGFF) SOCKET 67POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 123A-85MA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.99000 | ₹218.99 |
| 10 | ₹185.62700 | ₹1,856.27 |
| 25 | ₹174.03400 | ₹4,350.85 |
| 50 | ₹165.70340 | ₹8,285.17 |
| 100 | ₹157.78250 | ₹15,778.25 |
| 250 | ₹147.90108 | ₹36,975.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹140.84132 | ₹70,420.66 |
| 1,000 | ₹134.12075 | ₹1,34,120.75 |
| 1,500 | ₹130.33926 | ₹1,95,508.89 |
| 2,500 | ₹125.72879 | ₹3,14,321.98 |
| 3,500 | ₹122.78187 | ₹4,29,736.54 |
| 5,000 | ₹119.73395 | ₹5,98,669.75 |










