
123A-NUT-32 | |
|---|---|
DigiKey Part Number | 4827-123A-NUT-32TR-ND - Tape & Reel (TR) 4827-123A-NUT-32CT-ND - Cut Tape (CT) 4827-123A-NUT-32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-NUT-32 |
Description | NUT M3 H=1.45MM, FOR M.2 CONN H= |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Standoff For |
Datasheet | Datasheet |
EDA/CAD Models | 123A-NUT-32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Standoff | |
For Use With/Related Products | - | |
Features | - | |
Material | Copper Alloy | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹36.06300 | ₹360.63 |
| 25 | ₹33.84520 | ₹846.13 |
| 50 | ₹32.20500 | ₹1,610.25 |
| 100 | ₹30.66750 | ₹3,066.75 |
| 250 | ₹28.74600 | ₹7,186.50 |
| 500 | ₹27.37060 | ₹13,685.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹25.72943 | ₹30,875.32 |
| 2,400 | ₹24.50093 | ₹58,802.23 |
| 3,600 | ₹23.81006 | ₹85,716.22 |
| 6,000 | ₹22.96709 | ₹1,37,802.54 |
| 8,400 | ₹22.42843 | ₹1,88,398.81 |
| 12,000 | ₹21.87130 | ₹2,62,455.60 |
| 30,000 | ₹20.50300 | ₹6,15,090.00 |









