260 Position SODIMM DDR4 SDRAM Socket Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

124A-52A03

DigiKey Part Number
4827-124A-52A03TR-ND - Tape & Reel (TR)
4827-124A-52A03CT-ND - Cut Tape (CT)
4827-124A-52A03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
124A-52A03
Description
CONN SKT SODIMM 260POS R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
260 Position SODIMM DDR4 SDRAM Socket Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
124A-52A03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
SODIMM
Number of Positions
260
Memory Type
DDR4 SDRAM
Standards
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹316.83000₹316.83
10₹268.93500₹2,689.35
25₹252.12400₹6,303.10
50₹240.06580₹12,003.29
100₹228.59460₹22,859.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450₹205.57247₹92,507.61
900₹195.76411₹1,76,187.70
1,350₹190.24716₹2,56,833.67
2,250₹183.51802₹4,12,915.55
3,150₹179.21739₹5,64,534.78
4,500₹174.76889₹7,86,460.01
Manufacturers Standard Package