
124A-52A13 | |
|---|---|
DigiKey Part Number | 4827-124A-52A13TR-ND - Tape & Reel (TR) 4827-124A-52A13CT-ND - Cut Tape (CT) 4827-124A-52A13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 124A-52A13 |
Description | CONN SKT SODIMM 260POS R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 124A-52A13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Reverse | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹316.83000 | ₹316.83 |
| 10 | ₹268.93500 | ₹2,689.35 |
| 25 | ₹252.12400 | ₹6,303.10 |
| 50 | ₹240.06580 | ₹12,003.29 |
| 100 | ₹228.59460 | ₹22,859.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₹205.57247 | ₹92,507.61 |
| 900 | ₹195.76411 | ₹1,76,187.70 |
| 1,350 | ₹190.24716 | ₹2,56,833.67 |
| 2,250 | ₹183.51802 | ₹4,12,915.55 |
| 3,150 | ₹179.21739 | ₹5,64,534.78 |
| 4,500 | ₹174.76889 | ₹7,86,460.01 |