
124A-92A03 | |
|---|---|
DigiKey Part Number | 4827-124A-92A03TR-ND - Tape & Reel (TR) 4827-124A-92A03CT-ND - Cut Tape (CT) 4827-124A-92A03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 124A-92A03 |
Description | CONN SKT SODIMM 260POS R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 124A-92A03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹383.93000 | ₹383.93 |
| 10 | ₹326.52400 | ₹3,265.24 |
| 25 | ₹306.02280 | ₹7,650.57 |
| 50 | ₹291.39260 | ₹14,569.63 |
| 100 | ₹277.48000 | ₹27,748.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | ₹258.69470 | ₹69,847.57 |
| 540 | ₹246.34928 | ₹1,33,028.61 |
| 810 | ₹239.40633 | ₹1,93,919.13 |
| 1,350 | ₹230.93700 | ₹3,11,764.95 |
| 1,890 | ₹225.52491 | ₹4,26,242.08 |
| 2,700 | ₹219.92690 | ₹5,93,802.63 |