


232C-P0Z00 | |
|---|---|
DigiKey Part Number | 4827-232C-P0Z00TR-ND - Tape & Reel (TR) 4827-232C-P0Z00CT-ND - Cut Tape (CT) 4827-232C-P0Z00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 232C-P0Z00 |
Description | HS-MTP PLUG, 2X2 PORT, RIGHT ANG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HS-MTP Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 232C-P0Z00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 10 GHz | |
Number of Ports | 4 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹797.67000 | ₹797.67 |
| 10 | ₹678.20800 | ₹6,782.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹605.31760 | ₹30,265.88 |
| 100 | ₹576.43000 | ₹57,643.00 |
| 150 | ₹560.17213 | ₹84,025.82 |
| 250 | ₹540.35208 | ₹1,35,088.02 |
| 350 | ₹527.68303 | ₹1,84,689.06 |
| 500 | ₹514.57868 | ₹2,57,289.34 |
| 1,250 | ₹482.40081 | ₹6,03,001.01 |