
230B-P0Z00 | |
|---|---|
DigiKey Part Number | 4827-230B-P0Z00TR-ND - Tape & Reel (TR) 4827-230B-P0Z00CT-ND - Cut Tape (CT) 4827-230B-P0Z00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 230B-P0Z00 |
Description | MINI FAKRA PLUG 1X2 PORT, TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra, Mini Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 230B-P0Z00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 2 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹478.04000 | ₹478.04 |
| 10 | ₹406.10500 | ₹4,061.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | ₹337.06707 | ₹47,189.39 |
| 280 | ₹320.97918 | ₹89,874.17 |
| 420 | ₹311.93126 | ₹1,31,011.13 |
| 700 | ₹300.89493 | ₹2,10,626.45 |
| 980 | ₹293.84208 | ₹2,87,965.24 |
| 1,400 | ₹286.54695 | ₹4,01,165.73 |