New at DigiKey
HS-MTP Connector Plug, Male Pin 100 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

232A-PSZ00

DigiKey Part Number
4827-232A-PSZ00TR-ND - Tape & Reel (TR)
4827-232A-PSZ00CT-ND - Cut Tape (CT)
4827-232A-PSZ00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
232A-PSZ00
Description
HS-MTP PLUG, 1X1 PORT, STRAIGHT,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
HS-MTP Connector Plug, Male Pin 100 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
232A-PSZ00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
100 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
10 GHz
Number of Ports
1
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Copper Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Mating Cycles
25
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹433.31000₹433.31
10₹368.17800₹3,681.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50₹328.59240₹16,429.62
100₹312.90930₹31,290.93
150₹304.07833₹45,611.75
250₹293.31224₹73,328.06
350₹286.43246₹1,00,251.36
500₹279.31758₹1,39,658.79
1,250₹261.84371₹3,27,304.64
2,500₹249.35865₹6,23,396.62
Manufacturers Standard Package