
893002405 | |
|---|---|
DigiKey Part Number | 4373-893002405-ND |
Manufacturer | |
Manufacturer Product Number | 893002405 |
Description | LLL LED-LAMPS CONTINUOUS LIGHT, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Bulb LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Auer Signal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bulb | |
Lamp Type | LED | |
Light Color | - | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP40 | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,780.56000 | ₹3,780.56 |