Stack Light Complete Unit Orange LED Dip Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

915021005

DigiKey Part Number
4373-915021005-ND
Manufacturer
Manufacturer Product Number
915021005
Description
COMPLETE UNIT ORG LED FLASH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Orange LED Dip Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Auer Signal
Series
-
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Orange
Function - Lighting
Flashing, Steady
Function - Audible
-
Voltage - Supply
-
Features
Dip Switch
Termination Style
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,424.47000₹4,424.47
Manufacturers Standard Package