Standard Pliers Long Nose Serrated 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10360-ER

DigiKey Part Number
243-1260-ND
Manufacturer
Manufacturer Product Number
10360-ER
Description
PLIERS STANDARD LONG NOSE 6.0"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard Pliers Long Nose Serrated 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Standard
Tip Type
Long Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Ergonomic, Includes Cutter, Soft Grips
Length
6.00" (152.4mm)
Weight
0.35 lb (158.76 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 855
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,700.53000₹2,700.53
5₹2,502.97600₹12,514.88
10₹2,494.58900₹24,945.89
Manufacturers Standard Package