13815 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: $12.96000
Datasheet
Image for 13815 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13815

DigiKey Part Number
13815-ND
Manufacturer
Manufacturer Product Number
13815
Description
SCREWDRIVER PHILLIPS #2
Customer Reference
Detailed Description
#2 Phillips Screwdriver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Phillips
Size
#2
Length - Blade
5.91" (150.0mm)
Length - Overall
-
Features
Ergonomic, Non-Slip
Weight
0.21 lb (95.25 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes