
13850 | |
|---|---|
DigiKey Part Number | 13850AV-ND |
Manufacturer | |
Manufacturer Product Number | 13850 |
Description | SCREWDRIVER SLOTTED 0.8MM |
Customer Reference | |
Detailed Description | 0.8mm Slotted Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.8mm | |
Length - Blade | 1.97" (50.0mm) | |
Length - Overall | - | |
Features | - | |
Weight | - |