17553 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harimatec Inc.
In Stock: 55
Unit Price: ₹5,683.41000
Datasheet
Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 17 AWG, 18 SWG Spool, 3.53 oz (100g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17553

DigiKey Part Number
243-1224-ND
Manufacturer
Manufacturer Product Number
17553
Description
SOLDER 1.2MM 100G
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 17 AWG, 18 SWG Spool, 3.53 oz (100g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Spool
Part Status
Obsolete
Type
Wire Solder
Composition
Sn60Pb40 (60/40)
Diameter
0.047" (1.19mm)
Melting Point
360°F (180°C)
Flux Type
Rosin Activated (RA)
Wire Gauge
17 AWG, 18 SWG
Process
Leaded
Form
Spool, 3.53 oz (100g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes