Tweezers Acid Resistant, Anti-Magnetic Pointed Strong OO 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18032-CS

DigiKey Part Number
243-1366-ND
Manufacturer
Manufacturer Product Number
18032-CS
Description
TWEEZER POINTED STRONG OO 4.75"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Strong OO 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Strong
Tip Shape
Straight
Length - Overall
4.75" (120.7mm)
Pattern Number
OO
Material
Carbon Steel, Nickel Plated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 1,050
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹752.01000₹752.01
5₹696.65800₹3,483.29
10₹674.20100₹6,742.01
25₹652.30200₹16,307.55