Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 66 5.50" (139.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18077TTB

DigiKey Part Number
243-18077TTB-ND
Manufacturer
Manufacturer Product Number
18077TTB
Description
TITANIUM BLUE TWEEZERS PATTERN #
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 66 5.50" (139.7mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Curved
Length - Overall
5.50" (139.7mm)
Pattern Number
66
Material
Titanium
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 87
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,032.16000₹4,032.16
5₹3,798.26200₹18,991.31
Manufacturers Standard Package