Tweezers Guide Pin, Serrated Pointed 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18401

DigiKey Part Number
243-1371-ND
Manufacturer
Manufacturer Product Number
18401
Description
TWEEZER POINTED 5.91"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Guide Pin, Serrated Pointed 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Features
Guide Pin, Serrated
Tip Style
Pointed
Tip Type
-
Tip Shape
Straight
Length - Overall
5.91" (150.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹782.76000₹782.76
5₹725.17400₹3,625.87
10₹701.78400₹7,017.84
25₹680.25800₹17,006.45