Video Inspection System CMOS 3MP 10x ~ 40x 12" Color Touch Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20000-200

DigiKey Part Number
243-1108-ND
Manufacturer
Manufacturer Product Number
20000-200
Description
VIDEO INSPECT SYST CMOS 10X-40X
Customer Reference
Detailed Description
Video Inspection System CMOS 3MP 10x ~ 40x 12" Color Touch Panel
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
Category
Field of View
0.20" ~ 0.91" (5.2mm ~ 23mm)
Manufacturer
Aven Tools
Working Distance
3.54" (89.92mm)
Series
Illumination
LED, 4-Quadrant
Packaging
Box
Display Style
12" Color Touch Panel
Part Status
Obsolete
Includes
Computer, Software, Stand
Camera Type
CMOS 3MP
Weight
50 lbs (22.7 kg)
Magnification Range
10x ~ 40x
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.