
258-181-552-PRO | |
|---|---|
DigiKey Part Number | 243-258-181-552-PRO-ND |
Manufacturer | |
Manufacturer Product Number | 258-181-552-PRO |
Description | DIGITAL MICROSCOPE MIGHTY CAM PR |
Customer Reference | |
Detailed Description | Microscope, Digital 7x ~ 70x LED |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Microscope, Digital | |
Magnification Range | 7x ~ 70x | |
Field of View | - | |
Working Distance | 6.00" (152.40mm) | |
Illumination | LED | |
Camera Type | CMOS 1/2.8" | |
Interface | HDMI, USB | |
Includes | Adapter, Camera, Lens, Monitor, Mount | |
Base Product Number |